NRL1353J3435B2F

Eaton Electronics
504-NRL1353J3435B2F
NRL1353J3435B2F

製造商:

說明:
NTC熱敏電阻器 Single ended, Epoxy NTC, 3.4513K ohm, 3435 B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
19 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.06 HK$8.06
HK$6.17 HK$61.70
HK$5.32 HK$133.00
HK$5.13 HK$256.50
HK$4.36 HK$436.00
HK$3.80 HK$1,520.00
HK$3.35 HK$4,020.00
HK$3.07 HK$8,596.00

商品屬性 屬性值 選擇屬性
Eaton
產品類型: NTC熱敏電阻器
RoHS:  
NRLx
3435 K
3.4513 kOhms
5 %
Off-Board
Wire Lead
- 40 C
+ 125 C
7 mm
3 mm
Bulk
B容差: 1 %
β值: B25/85
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: NTC Thermistors
原廠包裝數量: 400
子類別: Thermistors
類型: NTC
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NRL Epoxy-Sealed Radial Lead NTC Thermistors

Eaton Electronics NRL Epoxy-Sealed Radial Lead NTC Thermistors feature up to 100kΩ resistance rating, ≤15s thermal time constant, and -40°C to +125°C temperature range. The NRL thermistors provide faster thermal response, UL 3656 XLPE insulation lead wire, and offer a non-linear change in resistance vs. temperature. Eaton Electronics NRL NTC Thermistors are ideal for use in medical devices, commercial appliances, industrial process control, and uninterruptible power supplies (UPS).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.