NRBE105J4450B1J

Eaton Electronics
504-NRBE105J4450B1J
NRBE105J4450B1J

製造商:

說明:
NTC熱敏電阻器 Single ended, Epoxy NTC, 100K ohm, 4450 B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,032

庫存:
3,032 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.73 HK$1.73
HK$1.58 HK$15.80
HK$1.38 HK$34.50
HK$1.32 HK$132.00
HK$1.16 HK$580.00
HK$1.11 HK$1,110.00
HK$1.00 HK$5,000.00

商品屬性 屬性值 選擇屬性
Eaton
產品類型: NTC熱敏電阻器
RoHS:  
NRBE
4450 K
100 kOhms
800 uW
5 %
Off-Board
Wire Lead
- 40 C
+ 125 C
2.7 mm
36 mm
2.7 mm
6 mm
Bulk
B容差: 5 %
β值: B25/50
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.38 mm
引線間距: 3 mm
產品類型: NTC Thermistors
原廠包裝數量: 500
子類別: Thermistors
類型: NTC
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NRBE Epoxy-Sealed Radial Lead NTC Thermistors

Eaton Electronics NRBE Epoxy-Sealed Radial Lead NTC Thermistors offer a 2.02kΩ to 100kΩ resistance range, 300VAC withstand voltage, and -40°C to +125°C operating temperature range. These thermistors feature faster thermal response and non-linear change in resistance versus temperature. Eaton Electronics NRBE NTC Thermistors are ideal for industrial process control, commercial appliances, uninterruptible power supplies (UPS), medical devices, and Internet of Things (IoT) applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.