MSMA2010R0060FDN

Eaton Electronics
504-MSMA2010R0060FDN
MSMA2010R0060FDN

製造商:

說明:
電流傳感電阻器 - SMD MSMA, 2010 SIZE, 3/2 Watt, 6 mohm, 50 TCR NiCu Metal AEC-Q

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.07 HK$7.07
HK$4.03 HK$40.30
HK$3.26 HK$81.50
HK$2.43 HK$243.00
HK$2.12 HK$530.00
HK$1.92 HK$960.00
HK$1.75 HK$1,750.00
完整捲(訂購多個4000)
HK$1.45 HK$5,800.00
HK$1.36 HK$10,880.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MSMA
6 mOhms
1.5 W
1 %
50 PPM / C
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.6 mm (0.024 in)
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
應用: Current Sense
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
終端數量: 2 Terminal
產品: Current Sense Resistors
產品類型: Current Sense Resistors
原廠包裝數量: 4000
子類別: Resistors
類型: Metal Strip Resistor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

MSMA Metal Strip/Plate Current Sensing Resistors

Eaton Electronics MSMA Metal Strip/Plate Current Sensing Resistors offer low sensing resistance and high power dissipation in package sizes ranging from 0603 (1608 metric) to 2512 (6432 metric). This series meets the requirements for both AEC-Q200 and RoHS compliance. The resistors feature metal strip/plate technology and are lead and halogen free. Typical applications for Eaton Electronics MSMA Metal Strip/Plate Current Sensing Resistors include switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.