MOV07V150Y-AP

Eaton Electronics
504-MOV07V150Y-AP
MOV07V150Y-AP

製造商:

說明:
壓敏電阻 MOV, 07 mm size, 150 VAC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
19 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.29 HK$3.29
HK$2.32 HK$23.20
HK$1.32 HK$132.00
HK$1.09 HK$272.50
HK$0.871 HK$435.50
HK$0.764 HK$764.00
完整彈藥背包(訂購多個1500)
HK$0.534 HK$801.00
HK$0.526 HK$2,367.00
HK$0.477 HK$4,293.00

類似產品

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 壓敏電阻
RoHS:  
MOV
MOVs
Through Hole
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
10 A
15 J
210 pF
- 40 C
+ 125 C
Ammo Pack
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 4 mm
引線間距: 5 mm
原廠包裝數量: 1500
子類別: Varistors
耐受性: 10 %
類型: Metal Oxide Varistor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99

MOV & MOVHE Radial-Leaded Metal Oxide Varistors

Eaton Electronics MOV Radial-Leaded Metal Oxide Varistors and MOVHE Radial-Leaded High-Energy Metal Oxide Varistors (MOVs) provide excellent surge current suppression and low leakage current. Eaton Electronics MOV Radial-Leaded MOVs and MOVHE Radial-Leaded High-Energy MOVs feature a 130V to 680V operating voltage range and UL 94V-0 encapsulation. These varistors are ideal for smart meters, surge protective devices, uninterruptible power supplies, and more.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.