MFL0402R2000FP

Eaton Electronics
504-MFL0402R2000FP
MFL0402R2000FP

製造商:

說明:
電流傳感電阻器 - SMD MFL, 0402 SIZE, 1/16 Watt, 200 mohm, 300 TCR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,960

庫存:
7,960 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.64 HK$1.64
HK$1.04 HK$10.40
HK$0.773 HK$19.33
HK$0.69 HK$69.00
HK$0.592 HK$148.00
HK$0.534 HK$267.00
HK$0.477 HK$477.00
HK$0.386 HK$1,930.00
完整捲(訂購多個10000)
HK$0.362 HK$3,620.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MFL
200 mOhms
166 mW (1/6 W)
1 %
300 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
應用: Current Sense
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
終端數量: 2 Terminal
產品: Current Sense Resistors
產品類型: Current Sense Resistors
原廠包裝數量: 10000
子類別: Resistors
類型: Low Sensing Resistance
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

MFL Metal Film Current Sensing Resistors

Eaton Electronics MFL Metal Film Current Sensing Resistors feature compact package sizes ranging from 0402 (1005 metric) to 1210 (3225 metric). The series offers low sensing resistance, high power dissipation, and metal film technology. The MFL resistors are lead free, halogen free, and RoHS compliant. Typical applications for Eaton Electronics MFL Metal Film Current Sensing Resistors include switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.

Metal Film Current Sense Resistors

Eaton Metal Film Current Sense Resistors are constructed with high-accuracy foil on a substrate to provide high thermal conductivity, low noise, and low inductance. These metal foil resistors are available in 0402 to 2512 EIA footprints with short or wide terminal configurations. Eaton Metal Film Current Sense Resistors include power ratings up to 3W and resistances up to 1Ω. The product lineup includes resistors that are AEC-Q200 qualified for automotive and high-reliability applications.