MFBA3V1608C-121-R

Eaton Electronics
504-MFBA3V1608C-121R
MFBA3V1608C-121-R

製造商:

說明:
鐵氧體磁珠 Ferrite B IND C 120 OHM 0.3A 2 PADS SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19,879

庫存:
19,879 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$0.904 HK$0.90
HK$0.419 HK$4.19
HK$0.362 HK$9.05
HK$0.296 HK$29.60
HK$0.255 HK$63.75
HK$0.23 HK$115.00
HK$0.206 HK$206.00
完整捲(訂購多個4000)
HK$0.14 HK$560.00
HK$0.132 HK$1,056.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 鐵氧體磁珠
RoHS:  
MFBA3
Ferrite Beads
SMD/SMT
0603 (1608 metric)
121 Ohms
300 mA
400 mOhms
- 55 C
+ 150 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Ferrite Beads
原廠包裝數量: 4000
子類別: Ferrites
類型: Automotive High Impedance Multilayer Chip Ferrite Bead
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
USHTS:
8548000000
TARIC:
8504509590
ECCN:
EAR99

MFBA Automotive Multilayer Chip Ferrite Beads

Eaton Electronics MFBA Automotive Multilayer Chip Ferrite Beads are high-performance AEC-Q200-grade ferrite beads for high-reliability RF/wireless transmitting and receiving modules in automotive applications. Eaton Electronics MFBA Ferrite Beads are offered in 0402, 0603, and 1206 case sizes and are designed for high-current applications up to 4A. The series offers a wide range of impedances values from 30Ω to 600Ω and operates over a -55°C to +150°C temperature range.