LTA1VS16A-351-R

Eaton Electronics
504-LTA1VS16A-351-R
LTA1VS16A-351-R

製造商:

說明:
音頻變壓器/訊號變壓器 LANTA 350uH 16 pin 6.4mmH high Perform

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,491

庫存:
1,491 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1200)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$80.97 HK$80.97
HK$62.06 HK$620.60
HK$56.96 HK$1,424.00
HK$53.84 HK$2,692.00
HK$52.11 HK$5,211.00
HK$47.92 HK$11,980.00
HK$45.54 HK$22,770.00
完整捲(訂購多個1200)
HK$44.31 HK$53,172.00
2,400 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
LAN Transformers
Automotive
SMD/SMT
350 uH
1.5 kVAC
- 40 C
+ 125 C
1 Channel
ADAS, Battery Management Systems, 10 Base-T / 100 Base-TX Interface, Infotainment, T-Box
SMD-16
12.7 mm
7.1 mm
6.1 mm
LTA1V
Reel
Cut Tape
MouseReel
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最大直流電阻: 1.2 Ohms
產品類型: Audio & Signal Transformers
屏蔽: Shielded
原廠包裝數量: 1200
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504329000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

LTA1V Automotive LAN Transformers

Eaton Electronics LTA1V Automotive LAN Transformers are AEC-Q200 compliant and offer a 1500VAC isolation rating between primary and secondary. These transformers feature a single-port design and a wide operating temperature range of -40°C to +125°C. Eaton Electronics LTA1V Automotive LAN Transformers are IEEE 802.3u compliant and are suitable for battery management systems, infotainment applications, and advanced driver assistance systems (ADAS).