HCM1307-1R0-R

Eaton Electronics
704-HCM1307-1R0-R
HCM1307-1R0-R

製造商:

說明:
功率電感器 - SMD 1.0uH 40A MOLDED 2PADS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個400)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.65 HK$13.65
HK$11.26 HK$112.60
HK$9.12 HK$912.00
HK$8.22 HK$2,055.00
完整捲(訂購多個400)
HK$7.74 HK$3,096.00
HK$7.34 HK$5,872.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 功率電感器 - SMD
RoHS:  
High Power Choke
13.2 mm x 12.5 mm
Shielded
1 uH
20 %
29 A
2 mOhms
49 A
- 55 C
+ 125 C
Standard
14.2 mm
13 mm
6.5 mm
Iron Powder
HCM1307
Reel
Cut Tape
MouseReel
應用: High Current
品牌: Eaton Electronics
核心類型: Wirewound
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 400
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

HCM High Current Power Inductors

Coiltronics / Eaton HCM High Current Power Inductors are standard-grade magnetically shielded inductors with low EMI and a powder iron core. These SMD inductors are suitable for multi-phase regulators, graphics cards, voltage regulator modules (VRMs), and enterprise voltage regulators-down (EVRDs). Coiltronics / Eaton HCM High Current Power Inductors are available in a range of varieties, including HCM0503, HCM0703, HCM1103, HCM1104, HCM1305, and HCM1307. 

HCM1307 High Current Power Inductors

Eaton Electronics HCM1307 High Current Power Inductors are magnetically shielded with low electromagnetic interference (EMI) and operate in a frequency range of up to 1MHz. These power inductors feature high current carrying capacity and low core losses, and 0.47μH to 3.3μH inductance range. Eaton Electronics HM1307 inductors operate in a 15A to 63A current range and -55°C to +125°C operating temperature range. Typical applications include multi-phase regulators, voltage regulator modules (VRMs), and distributed power systems DC-DC converters.