EXM10-50-1P

Eaton Electronics
504-EXM10-50-1P
EXM10-50-1P

製造商:

說明:
汽車保險絲 EXM10 Family, 50 Amp, 750 Vdc, 50 kA I.R., 10 x 38 mm footprint, 1P Terminal

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 540   多個: 540
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$72.99 HK$39,414.60

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 汽車保險絲
RoHS:  
10 mm x 38 mm
Electric Vehicle Fuses
50 A
750 VDC
50 kA
Through Hole
Clip
Fast Blow
- 40 C
+ 125 C
EXM10
Bulk
1.6 mOhms
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 10 mm
高度: 12.6 mm
長度: 38.86 mm
產品類型: Fuses
原廠包裝數量: 540
子類別: Fuses
類型: EV Fuse
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536100040
ECCN:
EAR99

EXM10 10 x 38mm EV Fuses

Eaton Electronics EXM10 10mm x 38mm EV Fuses provide a higher breaking capacity for high-energy applications. The compact fuses provide a bolt-down terminal and PCB terminal options for easy integration. The Eaton Electronics EXM10 10mm x 38mm EV Fuses are designed for automotive applications, including on-board chargers (OBCs), uninterruptible power supply (UPS), three-phase EVSE, and on-board electric vehicle (EV) powertrain and distribution. The EXM10 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.