EM222108H

Eaton Electronics
504-EM222108H
EM222108H

製造商:

說明:
插拔式接線端子 8p 5.08mm EM2221 HORIZONTAL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.44 HK$28.44
HK$20.30 HK$203.00
HK$18.50 HK$370.00
HK$16.60 HK$830.00
HK$14.22 HK$1,422.00
HK$13.81 HK$13,810.00
HK$13.56 HK$27,120.00

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 插拔式接線端子
RoHS:  
Headers
8 Position
3.5 mm
Solder Pin
Through Hole
8 A
300 V
Green
EM2221
Bulk
品牌: Eaton Electronics
觸點材料: Brass
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: TW
易燃性等級: UL 94 V-0
高度: 6.9 mm
外殼材料: Thermoplastic
長度: 28.6 mm
裝配角: Horizontal
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 100
子類別: Terminal Blocks
公司名稱: EuroMag
寬度: 9.2 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.