EM220512

Eaton Electronics
504-EM220512
EM220512

製造商:

說明:
固定式接線端子 12P EM2205 Series

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$59.43 HK$59.43
HK$42.17 HK$421.70
HK$37.07 HK$926.75
HK$33.95 HK$1,697.50
HK$30.66 HK$3,066.00
HK$29.26 HK$8,778.00
HK$28.52 HK$14,260.00
HK$28.03 HK$28,030.00

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 固定式接線端子
RoHS:  
12 Position
5 mm
Spring Cage
10 A
300 V
24 AWG
12 AWG
PCB Mount
EM2205
Bulk
品牌: Eaton Electronics
觸點材料: Brass
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: TW
易燃性等級: UL 94 V-0
外殼材料: Polyamide (PA)
產品: Fixed Terminal Blocks
產品類型: Fixed Terminal Blocks
原廠包裝數量: 100
子類別: Terminal Blocks
終端類型: SMD/SMT
公司名稱: EuroMag
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Euromag (EM) PCB Terminal Blocks

Eaton Electronics Euromag (EM) PCB Terminal Blocks come in a variety of terminal options for easy connection with wire-entry orientations to solve wire routing issues. The majority of wire-to-board applications can be easily met with the EuroMag configurations including straight-to-board, plug and header, screwless, insulation displacement connectors (IDC), 2-tiered, 3-tiered, mold-to-length, modular (stackable) design, and terminal blocks with horizontal, vertical, 35 & 45 degree wire entry orientations. Both modular and mold-to-length designs in each terminal block constructions allow for the exact number of poles to be installed and specified. Available center spacings range from 2.54mm to 15.00mm and wire ratings from 2-24AWG accommodate applications up to 600V.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.