EFX1S35K105C092LH

Eaton Electronics
504-EFX1S35K105C092L
EFX1S35K105C092LH

製造商:

說明:
薄膜電容器 CAP FILM 1uF 10% 350VAC RAD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 720   多個: 240
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10.85 HK$7,812.00
HK$10.03 HK$50,551.20
HK$9.29 HK$93,643.20

類似產品

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 薄膜電容器
RoHS:  
1 uF
350 VDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26 mm (1.024 in)
25 mm (0.984 in)
General Film Capacitors
10 %
2 Pin
15 mm (0.591 in)
Cut
- 40 C
+ 110 C
EFX1S
Bulk
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
使用壽命: 100000 Hour
產品類型: Film Capacitors
原廠包裝數量: 240
子類別: Capacitors
類型: EMI Suppression Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

電容器

Eaton電容器是在電子系統中用於電路內儲存和釋放電能的主要元件。這些兩端被動元件具有兩個由絕緣介電材料隔開的導電板。在端子上施加電壓會產生電場,在極板上累積正電荷和負電荷。Eaton提供多種電容器技術,包括超級電容器和薄膜電容器。薄膜電容器以其穩定性和最小公差而聞名。其專為電動車(EVS)、充電站、再生能源、電機驅動、不間斷電源(UPS)和消費者應用而度身訂做。超級電容器非常適合需要快速充電/放電週期和更高功率密度的場景。其應用包括車輛、智能電錶和各種裝置的備用電源。

EFX1S Metalized Polypropylene Film Capacitors

Eaton Electronics EFX1S Metalized Polypropylene Film EMI Suppression Capacitors feature high capacitance stability and withstand over-voltage stress. These film capacitors are Class X1 for interference suppression and are ideal for EMI filtering in across-the-line applications. Eaton Electronics EFX1S Film Capacitors have a self-healing property and come in a flame-retardant plastic case and resin. These film capacitors operate over a -40°C to +110°C temperature range and are designed for solar inverters, AC motor drives, air conditioners, and more.

Film Capacitors

Eaton Electronics Film Capacitors feature film EMI suppression capacitors constructed of metalized polypropylene film for automotive and high-reliability applications. The film capacitors offer a high capacitance density with self-healing properties and a high ripple current. The EFX1S and EFX2S capacitors also provide a UL 94V-0-rated flame-retardant plastic case. The Eaton Electronics Film Capacitors are ideal for various applications, including frequency converters, DC filtering, solar inverters, onboard chargers (OBC), AC motor drives, switch mode power supplies (SMPS), and uninterruptible power supplies (UPS). All film capacitors are lead-free and RoHS compliant within a -55°C to +110°C operating temperature range.