ECSTA1V0504-1030-R

Eaton Electronics
504-ECSTA1V05041030R
ECSTA1V0504-1030-R

製造商:

說明:
電路板黏著式電流互感器 7A 1:30 74uH 3m? Pri 0.80? Sec 50KHz-1MHz SMT AEC-Q

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,999

庫存:
1,999 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1999會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$59.35 HK$59.35
HK$45.87 HK$458.70
HK$42.33 HK$1,058.25
HK$40.03 HK$2,001.50
HK$38.14 HK$3,814.00
HK$36.17 HK$9,042.50
HK$34.85 HK$17,425.00
HK$34.11 HK$34,110.00
完整捲(訂購多個2000)
HK$32.80 HK$65,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 電路板黏著式電流互感器
RoHS:  
SMD/SMT
74 uH
7 A
30:1
800 mOhms
SMD/SMT
4.8 mm
3.65 mm
3.55 mm
50 kHz to 1 MHz
AEC-Q200
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 125 C
最低工作溫度: - 40 C
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Current Transformers
系列: ECSTA
原廠包裝數量: 2000
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

ECSTA Automotive Grade Current Sense Transformers

Eaton Electronics ECSTA Automotive-Grade Current Sense Transformers are SMT-packaged transformers with a primary-sensed current rating of 7A. These transformers feature low DC resistance and a wide selection of turn ratios. Eaton Electronics ECSTA Automotive Grade Current Sense Transformers are suitable for a variety of applications, including motor drives, onboard chargers, DC/DC converters, wireless chargers, battery management systems (BMS), EV charging, feedback control, and overload sensing.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.