ECST1V0504-1050-R

Eaton Electronics
504-ECST1V05041050-R
ECST1V0504-1050-R

製造商:

說明:
電路板黏著式電流互感器 7A 1:50, 205 uH, 3m? Pri, 2.5 ? Sec, 50 KHz-1MHz, SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 8000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$28.61 HK$228,880.00

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 電路板黏著式電流互感器
RoHS:  
SMD/SMT
205 uH
7 A
50:1
2.5 Ohms
SMD/SMT
4.8 mm
3.65 mm
3.65 mm
50 kHz to 1 MHz
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 125 C
最低工作溫度: - 40 C
封裝: Reel
產品類型: Current Transformers
系列: ECST
原廠包裝數量: 2000
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

ECST電流感測變壓器

Eaton ECST電流感測變壓器是一種SMT封裝變壓器,初級感測電流額定值為15A。這些變壓器具有低直流電阻和廣泛的匝數比選擇。Eaton ECST電流感測變壓器適用於各種應用,包括開關電源供應器、反饋控制、過載感測和停機保護。

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.