CL1108-3-50TR-R

Eaton Electronics
704-CL1108-3-50TR-R
CL1108-3-50TR-R

製造商:

說明:
耦合電感 CL1108400nH10A 3-PhaseSMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個200)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$82.28 HK$82.28
HK$69.38 HK$693.80
HK$64.36 HK$1,609.00
HK$62.39 HK$3,119.50
HK$59.35 HK$5,935.00
完整捲(訂購多個200)
HK$56.96 HK$11,392.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 耦合電感
RoHS:  
CL1108, CLA1108
20 %
80 A
280 uOhms
27 mm
11 mm
8 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Eaton Electronics
芯體材料: Ferrite
組裝國家: Not Available
擴散國: Not Available
原產國: PH
安裝風格: PCB Mount
產品: Coupled Inductors
產品類型: Coupled Inductors
原廠包裝數量: 200
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.