C308F-V-200MA-TR1

Eaton Electronics
504-C308FV200MA-TR1
C308F-V-200MA-TR1

製造商:

說明:
帶導線的保險絲 - 穿孔式 200mA 250V FA AXIAL 3x8.4mm CERAMIC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
19 週 工廠預計生產時間。
最少: 1500   多個: 1500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1500)
HK$30.33 HK$45,495.00

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 帶導線的保險絲 - 穿孔式
REACH - SVHC:
C308F
Ceramic Fuses
200 mA
250 VAC
Fast Blow
Cylindrical
250 VDC
4 kA
Axial
3 mm x 8.4 mm
- 55 C
+ 125 C
1.01 Ohms
Reel
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 3 mm
指示器類型: Without Indicator
長度: 8.4 mm
原廠包裝數量: 1500
子類別: Fuses
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.