BK/PCH-3-R

Eaton Electronics
504-BK/PCH-3-R
BK/PCH-3-R

製造商:

說明:
帶導線的保險絲 - 穿孔式 PC TRON

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 101

庫存:
101 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$62.31 HK$62.31
HK$49.16 HK$49,160.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$134.97
最小值:
1

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 帶導線的保險絲 - 穿孔式
RoHS:  
PC Tron
PCB Mount Fuses
250 VAC
Fast Blow
Leaded Fuses
50 A
Radial
PC-Tron
Bulk
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
高度: 4.67 mm
指示器類型: Without Indicator
長度: 8.89 mm
產品類型: PCB Mount Fuse
原廠包裝數量: 100
子類別: Fuses
類型: Specialty Fuses
寬度: 8.76 mm
零件號別名: BK-PCH-3-R
每件重量: 453.592 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.