BK/C519-3.5-R

Eaton Electronics
504-BK/C519-3.5-R
BK/C519-3.5-R

製造商:

說明:
管裝保險絲 TIME DELAY FUSE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$39.87 HK$39.87
HK$30.74 HK$307.40
HK$25.56 HK$1,278.00
HK$21.13 HK$2,113.00
HK$20.88 HK$6,264.00

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 管裝保險絲
RoHS:  
C519
Glass Fuses
3.5 A
Time Delay / Slow Blow
2AG (5 mm x 15 mm)
125 VAC
400 A
Holder / Clip
Clip
Bulk
28 mOhms
主體類型: Cylindrical
品牌: Eaton Electronics
直徑: 5.2 mm
指示器類型: Without Indicator
長度: 14.5 mm
產品類型: Electronic Ferrule Glass Fuse
原廠包裝數量: 100
子類別: Fuses
零件號別名: BK-C519-3-5-R
每件重量: 820 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

C519 Time-Delay Glass Tube Fuses

Eaton Electronics C519 Time-Delay Glass Tube Fuses feature nickel-based brass endcap construction and dimensions of 5mm x 15mm. The fuses offer a rated current of 125mA to 7A. The C519 Time-Delay Glass Tube Fuses are UL listed and meet UL 248-14 standards in addition to several other certifications.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.