BAT1-40-R

Eaton Electronics
504-BAT1-40-R
BAT1-40-R

製造商:

說明:
專用保險絲 Fuse BAT1 40A 32V/58V

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,000

庫存:
1,000 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.65 HK$25.65
HK$19.73 HK$197.30
HK$16.44 HK$822.00
HK$15.21 HK$1,521.00
HK$13.65 HK$3,412.50
HK$12.66 HK$6,330.00
HK$11.67 HK$11,670.00
HK$11.18 HK$33,540.00

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 專用保險絲
RoHS:  
BAT1
Bolt Down Fuse
Housed Fuses
40 A
32 VDC, 58 VDC
1 kA at 58 VDC, 2 kA at 32 VDC
Screw
Screw
42 mm x 12 mm x 8.2 mm
Bulk
1.45 mOhms
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 8.2 mm
長度: 42 mm
最高工作溫度: + 125 C
最低工作溫度: - 40 C
原廠包裝數量: 1000
子類別: Fuses
類型: Bolt Down Fuse Strip
寬度: 12 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

BAT1 Bolt-Down Fuses

Eaton BAT1 Bolt-Down Fuses offer a compact, space-saving footprint and a 32VDC/58VDC voltage rating. These fuses provide color-coded indicators that denote the ampere rating and are housed in plastic with a bolt-in terminal design. BAT1 fuses feature a wide operating temperature range of -40°C to +125°C, tin-plated copper terminals, and comply with UL 94-HB and UL 94V-0 housing standards. Eaton BAT1 Bolt-Down Fuses are suitable for power tools, off-road vehicles, battery management systems (BMS), and energy storage systems (ESS).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.