B1020-2R5335-1

Eaton Electronics
504-B1020-2R5335-1
B1020-2R5335-1

製造商:

說明:
超級電容 3.3F 2.5V EDLC B SERIES CYL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.42 HK$90.42
HK$90.34 HK$903.40
HK$67.73 HK$3,386.50
HK$53.76 HK$5,376.00
HK$51.46 HK$25,730.00
HK$47.51 HK$47,510.00
HK$44.88 HK$89,760.00

類似產品

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 超級電容
RoHS: N
3.3 F
2.5 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
20.5 mm
150 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.6 mm
產品類型: Supercapacitors / Ultracapacitors
子類別: Capacitors
類型: Cylindrical
每件重量: 450 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532290040
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532290000
BRHTS:
85322410
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Cylindrical Supercapacitors

Eaton Cylindrical Supercapacitors feature large capacitance for high energy density and utilize electrochemical double-layer capacitor (EDLC) construction. These supercapacitors combine the EDLC construction with high-performance materials. Options include an automotive grade and snap-in. Eaton Cylindrical Supercapacitors are suitable for various applications such as energy storage, solar capture, RF radio power, backup power, engine starting, medical equipment pulse power, and high-pulse current.

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.