450-CL151

Eagle Plastic Devices
450-CL151
450-CL151

製造商:

說明:
旋鈕及刻度盤 Red Cap-Wht Line 15mm Knob

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 883

庫存:
883 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.38 HK$8.38
HK$6.43 HK$321.50
HK$4.59 HK$459.00
HK$3.53 HK$1,765.00
HK$3.40 HK$3,400.00
HK$3.28 HK$6,560.00
HK$3.15 HK$15,750.00
HK$3.01 HK$30,100.00
HK$2.89 HK$72,250.00

商品屬性 屬性值 選擇屬性
Eagle Plastic Devices
產品類型: 旋鈕及刻度盤
RoHS: N
Bulk
品牌: Eagle Plastic Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Knobs & Dials
原廠包裝數量: 500
子類別: Knobs & Dials
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Eagle Plastic Devices Collet Knob System

The Eagle Plastic Devices Collet Knob System includes collet knobs in 15mm and 21mm sizes for 6mm and 6.4mm shafts. The 15mm collet knob is available with a marker line. The collet knobs are secured to the shafts by a proven collet tightening method. With its modular design, multiple accessories can plug into the knobs for a customized look. Eagle Plastic Devices also offers color coded caps in 15mm and 21mm sizes either plain, with a marker line, or a dot. Pointers and Nut Covers are available in multiple colors in a 15mm size (pointers also available in 21mm).