PFT150-12SX-W6

ETA-USA
618-PFT150-12SX-W6
PFT150-12SX-W6

製造商:

說明:
機箱式電源 150W 90-264VAC 12Vout 12.5A

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,234.32 HK$1,234.32
HK$1,191.74 HK$5,958.70
HK$1,153.92 HK$11,539.20
HK$1,119.73 HK$27,993.25
HK$1,096.79 HK$54,839.50
100 報價

商品屬性 屬性值 選擇屬性
ETA-USA
產品類型: 機箱式電源
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
12 VDC
12.5 A
Enclosed
93 %
Medical, Industrial
105.4 mm (4.15 in)
58.2 mm (2.291 in)
41.5 mm (1.634 in)
PFT150
品牌: ETA-USA
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 105.4 mm x 58.2 mm x 41.5 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 20 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: Switching Power Supplies
子類別: Power Supplies
類型: AC/DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PFT 150W & 300W AC/DC Power Supplies

ETA-USA PFT 150W and 300W AC/DC Power Supplies offer power ratings of 150W or 300W, >93% efficiency, and an operating temperature range of -20°C to +70°C. These power supplies feature a black anodized chassis and are available in two models: PFT150 and PFT300. The PFT150 power supplies offer a no-load consumption rating of <150mW and a 4.1" x 2.1" footprint, while the PFT300 supplies have a no-load consumption of <500mW and a 6" x 4" footprint. ETA-USA PFT 150W and 300W AC/DC Power Supplies meet various altitude operation standards, up to 5000m for ITE and below 3000m for medical.