B84312C90H104

EPCOS / TDK
871-B84312C90H104
B84312C90H104

製造商:

說明:
功率線濾波器 20x01A 100V 2-LINE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$27,701.15 HK$27,701.15
5 報價

商品屬性 屬性值 選擇屬性
TDK
產品類型: 功率線濾波器
RoHS:  
100 VAC, 100 VDC
1 A
Panel Mount
Tab Connector
B84312C
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: HU
產品類型: Power Line Filters
原廠包裝數量: 1
子類別: Power Condition
零件號別名: B84312C0090H104
每件重量: 560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8548000000
TARIC:
8548909099
ECCN:
EAR99

EMC Filters

EPCOS / TDK EMC Filters help designs comply with legal regulations and limits in various use cases. TDK Electronics offers a variety of sophisticated EPCOS EMC components for power, signal, and control lines. Electromagnetic compatibility (EMC) means the ability of equipment to function satisfactorily in its electromagnetic environment without introducing intolerable electromagnetic disturbances to other equipment in that environment.

Filters for Shielded Rooms

EPCOS B84299 EMC Filters for shielded rooms can be used to shield a room against disturbing electromagnetic interference from the outside or protect the environment against electromagnetic disturbances. Typical applications for these filters are shielded rooms and secured areas. They are designed with an RF-tight case for wall mounting or as RF-tight cabinets for higher amperage. These EPCOS B94299 EMC filters include power line filters with 250/277/480V voltage ratings, current ratings from 5A to 100A, 50/60Hz frequency, leakage currents from 1.6mA to 3751mA, screw-type termination, and chassis mounting.