B84144A0008R140

EPCOS / TDK
871-B84144A8R140
B84144A0008R140

製造商:

說明:
功率線濾波器 4-Line Filter 8A 300/520Vac

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 6   多個: 6
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1,119.40 HK$6,716.40
HK$1,080.77 HK$12,969.24

商品屬性 屬性值 選擇屬性
TDK
產品類型: 功率線濾波器
REACH - SVHC:
3-Phase EMI/EMC Filter
300 VAC, 520 VAC
8 A
Chassis Mount
Terminal Block
0 A to 16 mA
B84144A
Bulk
50 Hz, 60 Hz
品牌: EPCOS / TDK
合規: UL; CSA; IEC/EN
組裝國家: Not Available
擴散國: Not Available
原產國: HU
產品類型: Power Line Filters
原廠包裝數量: 6
子類別: Power Condition
零件號別名: B84144A8R140
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99

3-Line/4-Line Filters

EPCOS 3-Line / 4-Line EMC filters are designed as easy-to-install power line filters in 3-phase systems. The lightweight design is optimized for operation under full load. Different filters are available with a variety of connection types, a broad range of rated current and voltage as well as different attenuation levels. EPCOS 3-Line/4-Line EMC Filters are available in compact, ultra-compact, and cost effective versions with voltages up to 760/440VAC and current ratings up to 2500A. The compact and cost effective versions feature busbar terminals and the ultra-compact versions feature finger-safe terminal blocks. EPCOS 3-Line/4-Line Filters are especially well-suited for frequency converters in motor drives, elevators, wind farms, and power supplies.