B84143V0066R229

EPCOS / TDK
871-B84143V0066R229
B84143V0066R229

製造商:

說明:
功率線濾波器 Sine-wave output filter, 66A, 520V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,777.74 HK$10,777.74

商品屬性 屬性值 選擇屬性
TDK
產品類型: 功率線濾波器
RoHS:  
3-Line EMC Filter
300 VAC, 520 VAC
66 A
Chassis Mount
Terminal Block
B84143V
Bulk
50 Hz, 60 Hz
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: HU
高度: 355 mm
長度: 440 mm
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: Power Line Filters
原廠包裝數量: 1
子類別: Power Condition
寬度: 146 mm
零件號別名: B84143V66R229
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8548000000
TARIC:
8536303090
ECCN:
EAR99

EMC Filters

EPCOS / TDK EMC Filters help designs comply with legal regulations and limits in various use cases. TDK Electronics offers a variety of sophisticated EPCOS EMC components for power, signal, and control lines. Electromagnetic compatibility (EMC) means the ability of equipment to function satisfactorily in its electromagnetic environment without introducing intolerable electromagnetic disturbances to other equipment in that environment.

Reactors & Output Filters

EPCOS / TDK Reactors and Output Filters consist of a broad range of standard products, including line reactors, output chokes, and output filters. The line reactors and LCL filters reduce harmonics at the grid side. The output filters such as dv/dt, chokes/filters, and sine wave filters are aimed at motor protection. The SineFormer® series additionally supersedes shielded cables. EPCOS / TDK Line Reactors and LCL Filters are ideal for frequency converters and industrial applications.

3-Line/4-Line Filters

EPCOS 3-Line / 4-Line EMC filters are designed as easy-to-install power line filters in 3-phase systems. The lightweight design is optimized for operation under full load. Different filters are available with a variety of connection types, a broad range of rated current and voltage as well as different attenuation levels. EPCOS 3-Line/4-Line EMC Filters are available in compact, ultra-compact, and cost effective versions with voltages up to 760/440VAC and current ratings up to 2500A. The compact and cost effective versions feature busbar terminals and the ultra-compact versions feature finger-safe terminal blocks. EPCOS 3-Line/4-Line Filters are especially well-suited for frequency converters in motor drives, elevators, wind farms, and power supplies.