B84112G0000B116

EPCOS / TDK
871-B84112GB116
B84112G0000B116

製造商:

說明:
功率線濾波器 Standard Filter 250volts 16A 0.369mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 758

庫存:
758 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$206.57 HK$206.57
HK$180.35 HK$1,803.50
HK$157.17 HK$3,772.08
HK$144.92 HK$6,956.16
HK$144.84 HK$17,380.80
1,008 報價

商品屬性 屬性值 選擇屬性
TDK
產品類型: 功率線濾波器
RoHS:  
REACH - SVHC:
1-Phase EMI/EMC Filter
250 VAC, 250 VDC
16 A
Chassis Mount
Tab Connector
0 A to 369 uA
B84112G
Bulk
50 Hz, 60 Hz
品牌: EPCOS / TDK
合規: UL; CSA; IEC/EN
產品類型: Power Line Filters
原廠包裝數量: 24
子類別: Power Condition
零件號別名: B84112GB116
每件重量: 313.615 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

2-Line SIFI Filters

EPCOS SIFI Filters offer a compact design providing rated currents from 2 to 36A. Depending on the current rating, they are equipped with either tab connectors or threaded studs. For applications with low leakage,  current, special medical versions are available. Depending on the performance needs, the EPCOS SIFI Filters offer different attenuation levels from normal to very high.