B82801X3

EPCOS / TDK
871-B82801X3
B82801X3

製造商:

說明:
電路板黏著式電流互感器 EE 12.6 Core Series TRANSFORMER KIT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$498.54 HK$498.54
HK$421.44 HK$4,214.40
HK$399.33 HK$9,983.25
HK$388.23 HK$38,823.00
HK$378.53 HK$94,632.50
500 報價

商品屬性 屬性值 選擇屬性
TDK
產品類型: 電路板黏著式電流互感器
RoHS:  
SMD/SMT
40 A
SMD/SMT
14.22 mm
13.46 mm
10 mm
50 kHz to 1 MHz
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Current Transformers
系列: B82801X
原廠包裝數量: 1
子類別: Transformers
零件號別名: B82801X 3
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
USHTS:
8504316000
TARIC:
8504318090
ECCN:
EAR99

Design Kits

EPCOS Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for their applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. EPCOS Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.