B82747S4203A20

EPCOS / TDK
871-B82747S4203A20
B82747S4203A20

製造商:

說明:
共模扼流圈/過濾器 RING CORE CHOKE 3x1.3mH 20A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$117.79 HK$117.79
HK$96.91 HK$969.10
HK$89.68 HK$2,242.00
HK$83.76 HK$4,606.80
HK$79.08 HK$8,698.80
HK$78.58 HK$21,609.50
HK$78.01 HK$81,520.45
2,530 報價

商品屬性 屬性值 選擇屬性
TDK
產品類型: 共模扼流圈/過濾器
RoHS:  
B82747S
PCB Mount
Radial
1 Channel
1.3 mH
- 30 %, + 50 %
20 A
5.2 mOhms
44 mm
28 mm
22.5 mm
Tray
Ring Core Chokes
Power Line Chokes Current Compensated Ring Core Triple Choke
品牌: EPCOS / TDK
芯體材料: Ferrite
組裝國家: Not Available
擴散國: Not Available
原產國: HU
直徑: 59 mm
引線直徑: 2 mm
產品類型: Common Mode Chokes
屏蔽: Unshielded
原廠包裝數量: 55
子類別: Inductors, Chokes & Coils
零件號別名: B82747S4203A 20
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

高電流共模扼流圈

TDK / EPCOS High-Current Common Mode Chokes with ferrite cores and sector winding offer a wide range of rated voltage from 250VAC to 600VAC/1000VAC, rated inductance, and current. These ring core chokes are suitable for wave soldering and are RoHS compatible with design in compliance to EN 60938-2.
Learn More

High Current Ring Core Chokes

Electrical and electronic equipment generates common-mode interference. In order to meet the safety requirements within the leakage current limits, chokes with a high asymmetrically effective inductance must be used. EPCOS common-mode chokes with a closed core topology are especially suitable for this purpose.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.