B82477C6682M603

EPCOS / TDK
871-B82477C6682M603
B82477C6682M603

製造商:

說明:
耦合電感 6.8uH 20% 6.4A 21ohm AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 542

庫存:
542 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$23.51 HK$23.51
HK$19.32 HK$193.20
HK$16.85 HK$421.25
HK$15.78 HK$1,578.00
完整捲(訂購多個250)
HK$12.82 HK$3,205.00
HK$11.67 HK$5,835.00
HK$11.18 HK$11,180.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 耦合電感
RoHS:  
B82477C6
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Coupled Inductors
原廠包裝數量: 250
子類別: Inductors, Chokes & Coils
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

B82477C SMT Dual Inductors

EPCOS / TDK B82477C SMT Dual Inductors feature a rated inductance range of 4.7µH to 47µH in a compact 12.5mm x 12.5mm x 10.5mm case size. These AEC-Q200-qualified power inductors are magnetically shielded with a ferrite core and loose coupling with a coupling factor typically at 86%. Other features include a high rated current, low DC resistance, and up to 500V functional isolation. The series is suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D. Applications for EPCOS / TDK B82477C SMT Dual Inductors include common-mode chokes, 1:1 transformers, and DC/DC converters, especially for single-ended primary-inductor converter (SEPIC) and Ćuk topology.

AEC-Q200-Qualified Inductors

EPCOS / TDK AEC-Q200-Qualified Inductors feature ceramic / ferrite and ferrite drum cores with flame retardant molding or an injected molded base. These inductors offer multiple methods of terminal windings, as well as various rated currents and inductances. Due to their resistance to high temperature, humidity, and thermal shock these inductors are ideal for a vast array of application designs, such as automotive electronic systems, telecommunications, and industrial electronics.

Power Inductors & Chokes

EPCOS Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. EPCOS Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

Coupled Inductors

EPCOS / TDK Coupled Inductors are designed for use in a diverse range of applications. These compact coupled inductors feature a high saturation current. The modules can be used as coupled inductors in non-isolated DC/DC converter topologies or as transformers in flyback converters. They can also be used as common-mode inductors in power supply lines. EPCOS / TDK Coupled Inductors provide coupling factors up to 99%. The compact robust designs offer functional isolation voltages between the two windings up to 500V.