B82464D6302M000

EPCOS / TDK
871-B82464D6302M000
B82464D6302M000

製造商:

說明:
功率電感器 - SMD 3uH 20% 9.8A 0.024ohm Double Mode AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,134

庫存:
1,134 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.14 HK$14.14
HK$11.67 HK$116.70
HK$10.19 HK$254.75
HK$9.04 HK$904.00
HK$8.80 HK$2,200.00
完整捲(訂購多個600)
HK$7.13 HK$4,278.00
HK$6.49 HK$7,788.00
HK$6.37 HK$15,288.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
Shielded
3 uH
20 %
5.77 A
24 mOhms
11.75 A
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
6.3 mm
Ferrite
AEC-Q200
B82464D6
Reel
Cut Tape
品牌: EPCOS / TDK
核心類型: Wirewound
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 600
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
零件號別名: B82464D6302M
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Coupled Inductors

EPCOS / TDK Coupled Inductors are designed for use in a diverse range of applications. These compact coupled inductors feature a high saturation current. The modules can be used as coupled inductors in non-isolated DC/DC converter topologies or as transformers in flyback converters. They can also be used as common-mode inductors in power supply lines. EPCOS / TDK Coupled Inductors provide coupling factors up to 99%. The compact robust designs offer functional isolation voltages between the two windings up to 500V.