B82422A1122J100

EPCOS / TDK
871-B82422A1122J100
B82422A1122J100

製造商:

說明:
RF電感器 - SMD SMT-INDUCTOR 1210 1.2UH 5%, AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.21 HK$3.21
HK$2.67 HK$26.70
HK$2.33 HK$58.25
HK$2.19 HK$219.00
HK$2.03 HK$507.50
HK$1.92 HK$960.00
HK$1.78 HK$1,780.00
完整捲(訂購多個2000)
HK$1.61 HK$3,220.00
HK$1.52 HK$6,080.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
TDK
產品類型: RF電感器 - SMD
RoHS:  
Wirewound
1210 (3225 metric)
Unshielded
1.2 uH
5 %
370 mA
370 mOhms
- 55 C
+ 145 C
20
300 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
AEC-Q200
B82422A
Reel
Cut Tape
MouseReel
應用: Automotive
品牌: EPCOS / TDK
外殼代碼 - in: 1210
外殼代碼 - mm: 3225
組裝國家: Not Available
擴散國: Not Available
原產國: HU
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 2000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 7.96 MHz
每件重量: 50 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors & Chokes

EPCOS Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. EPCOS Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

SIMID SMD Inductors

EPCOS / TDK SIMID SMD Inductors are offered in shielded or unshielded versions in five case sizes: 0603, 0805, 1210, 1812, and 2220. These devices feature a variety of ceramic and ferrite cores with laser-welded or laser-cut winding and flame-retardant molding. EPCOS / TDK SIMID SMD Inductors offer a rated current range of 25mA to 3510mA, an inductance range of 0.0082μH to 10mH, and a temperature range up to +145°C or +150°C. Other features include a high resonance frequency, a high Q factor, and a high L value.

Standard Inductors

TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.

TDK EPCOS AEC-Q200 Qualified Inductors

TDK EPCOS AEC-Q200 Qualified Inductors feature ceramic/ferrite and ferrite drum cores with flame retardant molding or an injected molded base.  These series of inductors have multiple methods of terminal windings, as well as various rated currents and inductances. Due to their resistance to high temperature, humidity, and thermal shock these inductors are ideal for a vast array of application designs, such as automotive electronic systems, telecommunications, and industrial electronics.

AEC-Q200-Qualified Inductors

EPCOS / TDK AEC-Q200-Qualified Inductors feature ceramic / ferrite and ferrite drum cores with flame retardant molding or an injected molded base. These inductors offer multiple methods of terminal windings, as well as various rated currents and inductances. Due to their resistance to high temperature, humidity, and thermal shock these inductors are ideal for a vast array of application designs, such as automotive electronic systems, telecommunications, and industrial electronics.