B82144B2392K000

EPCOS / TDK
871-B82144B2392K000
B82144B2392K000

製造商:

說明:
RF電感器 - 引線式 3.9uH 4400mA SatCurr=90MHz

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,291

庫存:
3,291 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.52 HK$4.52
HK$3.74 HK$37.40
HK$3.26 HK$81.50
HK$3.02 HK$302.00
HK$2.85 HK$712.50
HK$2.45 HK$1,225.00
完整捲(訂購多個1000)
HK$2.08 HK$2,080.00
HK$1.91 HK$3,820.00
HK$1.79 HK$8,950.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: RF電感器 - 引線式
RoHS:  
REACH - SVHC:
RF Choke
Radial
6.5 mm x 9.2 mm
Unshielded
3.9 uH
10 %
3.35 A
75 mOhms
4.4 A
- 55 C
+ 125 C
60
90 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144B
Reel
Cut Tape
應用: RF
品牌: EPCOS / TDK
核心類型: Drum
組裝國家: Not Available
擴散國: Not Available
原產國: HU
引線直徑: 0.8 mm
引線間距: 5 mm
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 1000
子類別: Inductors, Chokes & Coils
試驗頻率: 2.52 MHz
零件號別名: B82144B2392K
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Standard Inductors

TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.