B72587J3200K037

EPCOS / TDK
871-B72587J3200K037
B72587J3200K037

製造商:

說明:
壓敏電阻

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

類似產品

商品屬性 屬性值 選擇屬性
TDK
產品類型: 壓敏電阻
RoHS:  
Leaded SHCV
MLVs
PCB Mount
Radial
20 VAC
Reel
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Varistors
原廠包裝數量: 5000
子類別: Varistors
零件號別名: B72587J3200K37 SR1K20M225XM5,5
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99

Ceramic Transient Varistors

TDK EPCOS Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.