B72580T0950S172

EPCOS / TDK
871-B72580T950S172
B72580T0950S172

製造商:

說明:
壓敏電阻 Chip 壓敏電阻 / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=125V, Maximum Clamping Voltage (8/20 s)=270V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,538

庫存:
5,538 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.08 HK$6.08
HK$3.88 HK$38.80
HK$3.39 HK$339.00
HK$3.16 HK$790.00
HK$3.03 HK$1,515.00
HK$2.99 HK$2,990.00
完整捲(訂購多個3000)
HK$2.52 HK$7,560.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 壓敏電阻
RoHS:  
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
95 VAC
125 VDC
165 V
270 V
250 A
2.8 J
250 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: HR
產品類型: Varistors
原廠包裝數量: 3000
子類別: Varistors
零件號別名: B72580T950S172
每件重量: 200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
BRHTS:
85334012
ECCN:
EAR99

Ceramic Transient Varistors

TDK EPCOS Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.

UL-Rated CTVS Varistors

EPCOS / TDK UL-Rated CTVS Varistors withstand extensive surge and overvoltage tests and have UL 1449 approval (UL file E481997) for surge protective devices. These products enable protection against severe transient overvoltage and high surge currents, including 8/20μs pulses with peak currents up to 6kA and 10/700μs pulses up to 45A. This high surge series is predominantly used in industrial applications such as the Internet of Things (IoT), Industry 4.0, automation, production and control, and protection switches. EPCOS / TDK UL-Rated CTVS Varistors are also used in smart home and safety applications (fire alarms, access control, and monitoring systems) as well as in telecommunications applications, including base stations, Power over Ethernet (PoE), and IP cameras.