B72220R2271K101

EPCOS / TDK
871-B72220R2271K101
B72220R2271K101

製造商:

說明:
壓敏電阻 275VAC 10% 20mm 2-pin ThermoFuse

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.65 HK$13.65
HK$10.03 HK$100.30
HK$9.12 HK$228.00
HK$7.87 HK$787.00
HK$7.54 HK$2,262.00
HK$7.27 HK$4,362.00
HK$7.08 HK$7,434.00
HK$6.84 HK$17,442.00
HK$6.69 HK$34,119.00

類似產品

商品屬性 屬性值 選擇屬性
TDK
產品類型: 壓敏電阻
RoHS:  
Thermo-fused Varistor 2-pin, AdvanceD 20mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
23 mm
10 kA
215 J
850 pF
- 40 C
+ 85 C
Bulk
品牌: EPCOS / TDK
長度: 9.5 mm
產品類型: Varistors
原廠包裝數量: 150
子類別: Varistors
零件號別名: 275VAC 10% 20MM
每件重量: 9.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
USHTS:
8533404000
TARIC:
8533210000
ECCN:
EAR99

ThermoFuse™ Varistors

TDK ThermoFuse™ Varistors feature a wide operating voltage range of 130VRMS to 750VRMS. These varistors are self-protected under abnormal overvoltage conditions and offer high-energy Advanced series E2. TDK ThermoFuse varistors include either leaded square varistor elements or leaded round varistor elements. These varistors are made of epoxy molding and are flame-retardant as per UL 94 V-0. The ThermoFuse varistors come with tinned copper wire and metal compound wire terminals. Typical applications include power meters, telecom, transient voltage surger suppressors (TVSS), and household appliances.