B66375Q0080K187

EPCOS / TDK
871-B66375Q0080K187
B66375Q0080K187

製造商:

說明:
鐵氧體磁芯和配件 E80/38/20DG N87 80 +10% -10%

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 42

庫存:
42 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$47.76 HK$47.76
HK$32.47 HK$324.70
HK$24.99 HK$624.75
HK$21.54 HK$861.60
HK$21.21 HK$2,545.20

商品屬性 屬性值 選擇屬性
TDK
產品類型: 鐵氧體磁芯和配件
RoHS:  
E80/38/20
Ferrite Cores
N87
80 nH
E Core
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: IN
最高工作溫度: + 155 C
產品類型: Ferrite Cores & Accessories
原廠包裝數量: 40
子類別: Ferrites
零件號別名: B66375Q 080K187
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99

B66375與B66894分散式間隙 (DG) 核心

EPCOS / TDK B66375 and B66894 Distributed Gapped (DG) Ferrite Cores feature N87, N88, N95, or N97 core material and assist with downsizing and increasing power density in applications. These E cores with distributed air gaps help optimize the design of magnetics in terms of efficiency and thermal performance. The B66375 series provides an 80nH to 150nH inductance factor range (AL value) and +155°C maximum operating temperature. The B66894 series consists of a coil former and core with an inductance factor range (AL value) of 80nH to 100nH. EPCOS / TDK B66375 and B66894 DG Ferrite Cores are used in a wide range of automotive and industrial applications, including electric vehicle (EV) charging stations, onboard chargers (OBC) and DC-DC converters, solar inverters, uninterruptible power supplies (UPS), industrial switch-mode power supplies (SMPS), and telecom and server SMPS.