B65843A0000R087

EPCOS / TDK
871-B65843A0000R087
B65843A0000R087

製造商:

說明:
鐵氧體磁芯和配件 EP13-N87 '+30%-20% Sold as set

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,674

庫存:
3,674 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.03 HK$16.03
HK$11.18 HK$111.80
HK$9.54 HK$238.50
HK$8.38 HK$419.00
HK$7.34 HK$734.00
HK$6.08 HK$1,520.00
HK$6.07 HK$3,035.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 鐵氧體磁芯和配件
RoHS:  
EP13
Ferrite Cores
Ungapped
EP Core
EP 13
1.6 uH
- 20 %, + 30 %
N87
Tray
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
內徑: 4.5 mm
外徑: 9.7 mm
外部高度: 9 mm
外長: 13 mm
外部寬度: 12.8 mm
產品類型: Ferrite Cores & Accessories
原廠包裝數量: 500
子類別: Ferrites
零件號別名: B65843AR87
每件重量: 4.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

EP Ferrite Core Transformers

EPCOS / TDK EP Ferrite Core Transformers feature high inductance and low overall height for power applications. The EP 5 and EP 6 series are suitable for high precise feedthrough gapping and are designed for small interface transformers and filter chokes. The EP 7, EP 10, EP 13, and EP 20 series are designed to IEC 61596 specifications. The EPO 13 series is a lower-profile version of EP 13 and is 1.6mm lower than EP 13 transformers with distortion performance close to EP 13 and compatibility with EP 13 coils. EPCOS / TDK EP Ferrite Core Transformers are available in gapped and ungapped versions.