B59850C0120A070

EPCOS / TDK
871-B59850C120A70
B59850C0120A070

製造商:

說明:
Thermistors - PTC 7.0A 3.7ohms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,138

庫存:
1,138
可立即送貨
在途量:
600
預期23/3/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.08 HK$12.08
HK$11.18 HK$111.80
HK$9.29 HK$464.50
HK$8.55 HK$855.00
HK$7.67 HK$1,917.50
HK$6.39 HK$4,473.00
HK$5.51 HK$15,428.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 熱敏電阻 - PTC
RoHS:  
Over Current Protection Leaded Disk Style
10 Ohms
25 %
PCB Mount
Radial
0 C
+ 60 C
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 2.2 A
產品類型: PTC Thermistors
原廠包裝數量: 700
子類別: Thermistors
零件號別名: B59850C120A70
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
TARIC:
8533290000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

PTC Thermistors

EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.