B57867S0502F140

EPCOS / TDK
871-B57867S502F140
B57867S0502F140

製造商:

說明:
NTC熱敏電阻器 5k 3988 1%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,608

庫存:
1,608 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.18 HK$17.18
HK$16.36 HK$163.60
HK$15.45 HK$386.25
HK$14.80 HK$740.00
HK$14.22 HK$1,422.00
HK$13.07 HK$6,535.00
HK$12.17 HK$12,170.00
HK$11.59 HK$23,180.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: NTC熱敏電阻器
RoHS:  
REACH - SVHC:
NTC element, Mini sensor
3988 K
5 kOhms
60 mW
1 %
Off-Board
Wire Lead
- 55 C
+ 155 C
2.41 mm
50 mm
2.41 mm
6.5 mm
AEC-Q100
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: ID
引線直徑: 0.25 mm
產品類型: NTC Thermistors
原廠包裝數量: 1000
子類別: Thermistors
類型: NTC
零件號別名: B57867S502F140
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

NTC熱敏電阻

EPCOS NTC熱敏電阻可在汽車應用中提供電壓和雜訊抑制、溫度測量和補償等功能。EPCOS NTC熱敏電阻具有多層NTC,具有內電極、鎳屏障終端、高溫環境下出色的長期抗老化效能,以及焊接期間卓越的電阻穩定性。