B57620C5103J062

EPCOS / TDK
871-B57620C5103J062
B57620C5103J062

製造商:

說明:
NTC熱敏電阻器 10K J62 B-3730 NTC Thermistor 0805

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 34,052

庫存:
34,052 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.97 HK$1.97
HK$1.85 HK$18.50
HK$1.63 HK$40.75
HK$1.55 HK$155.00
HK$1.38 HK$690.00
HK$1.32 HK$1,320.00
完整捲(訂購多個3000)
HK$1.12 HK$3,360.00
HK$1.11 HK$9,990.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: NTC熱敏電阻器
RoHS:  
Standard
3730 K
10 kOhms
210 mW
5 %
PCB Mount
SMD/SMT
- 55 C
+ 125 C
0805 (2012 metric)
2 mm
1.25 mm
1.3 mm
Reel
Cut Tape
MouseReel
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: HR
產品類型: NTC Thermistors
原廠包裝數量: 3000
子類別: Thermistors
類型: NTC
零件號別名: B57620C5103J62
每件重量: 13 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

NTCG SMD NTC Thermistors

TDK NTCG SMD Negative Temperature Coefficient Thermistors provide a wide range of resistances and B constants with high stability of resistance values after soldering. The 0603, 1005, 1608, and 2012 sizes provide identical resistance-temperature characteristics. TDK NTCG SMD Negative Temperature Coefficient Thermistors use lead-less terminal electrodes and electroplating (Ni-Sn) to provide excellent solderability and soldering heat resistance. Typical applications include temperature sensors and temperature compensation.

NTC熱敏電阻

EPCOS NTC熱敏電阻可在汽車應用中提供電壓和雜訊抑制、溫度測量和補償等功能。EPCOS NTC熱敏電阻具有多層NTC,具有內電極、鎳屏障終端、高溫環境下出色的長期抗老化效能,以及焊接期間卓越的電阻穩定性。