B57352V5473H060

EPCOS / TDK
871-B57352V5473H60
B57352V5473H060

製造商:

說明:
NTC熱敏電阻器 0603 47K 3% B-4480 NTC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.45 HK$3.45
HK$2.95 HK$29.50
HK$2.61 HK$65.25
HK$2.09 HK$209.00
HK$1.73 HK$865.00
HK$1.24 HK$1,240.00
完整捲(訂購多個4000)
HK$1.23 HK$4,920.00
HK$1.19 HK$28,560.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: NTC熱敏電阻器
RoHS:  
Automotive
47 kOhms
180 mW
3 %
SMD/SMT
SMD/SMT
- 40 C
+ 150 C
0603 (1608 metric)
1.6 mm
0.8 mm
0.9 mm
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: AT
產品類型: NTC Thermistors
原廠包裝數量: 4000
子類別: Thermistors
類型: NTC
零件號別名: B57352V5473H60
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
TARIC:
8533290000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99

NTC熱敏電阻

EPCOS NTC熱敏電阻可在汽車應用中提供電壓和雜訊抑制、溫度測量和補償等功能。EPCOS NTC熱敏電阻具有多層NTC,具有內電極、鎳屏障終端、高溫環境下出色的長期抗老化效能,以及焊接期間卓越的電阻穩定性。

SMD NTC Thermistors

EPCOS/TDK SMD Chip NTC Thermistors are thermally sensitive semiconductive resistors that are designed for temperature measurement and compensation. The portfolio features NTC thermistors with excellent long-term stability in high-temperature and high-humidity environments. Tight tolerances of resistance and b-value allow highly accurate temperature sensing capabilities. Applications for EPCOS/TDK SMD Chip NTC Thermistors include smartphones, tablets with small case sizes, automotive, LED modules, and industrial.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.