B57236S0809M000

EPCOS / TDK
871-B57236S0809M000
B57236S0809M000

製造商:

說明:
湧浪電流限制器 311205S 236/ 8/M NTC Thermistor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.84 HK$5.84
HK$5.12 HK$51.20
HK$4.88 HK$244.00
HK$4.66 HK$466.00
HK$4.23 HK$2,115.00
HK$4.05 HK$4,050.00
HK$3.87 HK$7,740.00
HK$3.40 HK$17,000.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 湧浪電流限制器
RoHS:  
PCB Mount
Radial
3.7 A
115 VAC, 230 VAC
8 Ohms
20 %
11.5 mm
6 mm
0.6 mm
5 mm
- 55 C
+ 170 C
Bulk
NTC THERMISTOR ICL, S236 9.5/11.5mm
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: CN
損耗因數DF: 10 mW/K
額定功率: 2.1 W
產品類型: Inrush Current Limiters
原廠包裝數量: 1000
子類別: Inrush Current Limiters
類型: NTC Thermistor
零件號別名: B57236S809M
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.