B57164K0332K000

EPCOS / TDK
871-B57164K332K
B57164K0332K000

製造商:

說明:
NTC熱敏電阻器 3.3k 3950 3%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,835

庫存:
3,835 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.19 HK$4.19
HK$3.94 HK$39.40
HK$3.67 HK$91.75
HK$3.49 HK$174.50
HK$3.33 HK$333.00
HK$3.00 HK$1,500.00
HK$2.89 HK$2,890.00
HK$2.59 HK$5,180.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: NTC熱敏電阻器
RoHS:  
NTC Element, M891, leaded NTC
3950 K
3.3 kOhms
450 mW
10 %
PCB Mount
Radial
- 55 C
+ 125 C
5.5 mm
36 mm
5 mm
2 mm
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: ID
引線直徑: 0.6 mm
引線間距: 5 mm
產品類型: NTC Thermistors
原廠包裝數量: 1000
子類別: Thermistors
類型: NTC
零件號別名: B57164K332K
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533290000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTC熱敏電阻

EPCOS NTC熱敏電阻可在汽車應用中提供電壓和雜訊抑制、溫度測量和補償等功能。EPCOS NTC熱敏電阻具有多層NTC,具有內電極、鎳屏障終端、高溫環境下出色的長期抗老化效能,以及焊接期間卓越的電阻穩定性。

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.