B57127P709M301

EPCOS / TDK
871-B57127P709M301
B57127P709M301

製造商:

說明:
湧浪電流限制器 Inrush Current Limiter 7.0ohm 17A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 799

庫存:
799 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.45 HK$15.45
HK$13.81 HK$69.05
HK$13.15 HK$131.50
HK$12.33 HK$308.25
HK$11.84 HK$592.00
HK$11.59 HK$1,159.00
HK$10.85 HK$2,170.00
HK$10.28 HK$6,168.00
HK$9.95 HK$9,950.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 湧浪電流限制器
RoHS:  
PCB Mount
Radial
17 A
7 Ohms
20 %
31 mm
7 mm
1 mm
7.5 mm
Bulk
B57127P0_M301
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: CN
額定功率: 12 W
產品類型: Inrush Current Limiters
原廠包裝數量: 200
子類別: Inrush Current Limiters
類型: NTC Thermistor
零件號別名: B57127P 709M301
每件重量: 10 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

P11/P13/P27 Inrush Current Limiting Thermistors

EPCOS features Inrush Current Limiting NTC Thermistors in the P11/P13/P27 series. The P11/P13/P27 series features a 13mm diameter thermistor disk with a UL94 V-0 flame-retardant coating, kinked leads of tinned copper wire, and 7.5mm lead spacing. The series provides high electrical stability with a resistance tolerance of ±20%. EPCOS P11/P13/P27 series Inrush Current Limiting NTC Thermistors are well-suited for peripheral communication equipment such as switch-mode power supplies and motors.

InRush Current Limiters

EPCOS / TDK InRush Current Limiters are designed to limit the current at turn-on by high resistance when they are cold. These current limiters provide reduced power as the resistance decreases by a factor of 10 to 50. The InRush current limiters handle higher inrush current than fixed resistors and have the same power consumption. The EPCOS / TDK InRush Current Limiters current limiters are used in applications such as switch-mode power supplies and soft-start motors.