B43727A5159M608

EPCOS / TDK
871-B43727A5159M608
B43727A5159M608

製造商:

說明:
鋁質電解電容器 - 螺絲接線端 Screw Terminal 15000uF 450V

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
28 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 24   多個: 24
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,664.80 HK$39,955.20

類似產品

商品屬性 屬性值 選擇屬性
TDK
產品類型: 鋁質電解電容器 - 螺絲接線端
RoHS:  
15000 uF
450 VDC
76.9 mm
220.7 mm
High Reliability Electrolytic Capacitors
12000 Hour
20 %
34.3 A
- 25 C
+ 85 C
B43727
Bulk
品牌: EPCOS / TDK
產品類型: Electrolytic Capacitors
原廠包裝數量: 12
子類別: Capacitors
終端類型: Screw
試驗頻率: 100 Hz
類型: High Voltage Aluminum Electrolytic Capacitor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

B43727 Aluminum Electrolytic Capacitors

EPCOS / TDK B43727 Aluminum Electrolytic Capacitors feature threaded stud mounting and are available with or without an insulated base. The capacitors offer a capacitance range of 1800µF to 10,000µF and a voltage rating of 400VDC or 450VDC. EPCOS / TDK B43727 Aluminum Electrolytic Capacitors use an ultra-compact design and an all-welded construction that ensures reliable electrical contact. Ideal applications include frequency converters, wind power converters, solar inverters, professional power supplies, and uninterruptible power supplies.

Screw Terminal Aluminum Electrolytic Capacitors

EPCOS / TDK Screw Terminal Aluminum Electrolytic Capacitors offer a 200VDC to 600VDC voltage range, 680µF to 33,000µF rated capacitance, and 34A to 100A current range. These capacitors feature poles with screw-terminal connections, high reliability, and high ripple current capability. EPCOS / TDK Screw Terminal Aluminum Electrolytic Capacitors have aluminum case construction and are insulated with a PVC sleeve. 

B437x7超小型鋁質電容器

EPCOS / TDK B437x7超小型鋁質電容器提供額定400VDC電壓,及2倍紋波電流容量。這些電容器具有超小巧設計和全焊接結構,確保可靠的電氣觸點。B437x7電容器系列具有1800µF至22,000µF電容範圍及51.6mm至90mm直徑範圍。EPCOS / TDK B437x7超小型鋁質電容器理想適用於太陽能逆變器、專業電源及不間斷電源應用。