B43540B5337M000

EPCOS / TDK
871-B43540B5337M000
B43540B5337M000

製造商:

說明:
鋁質電解電容器 - 嵌入式 450VDC 330uF 20% PVC STD 6.3mm Term

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

類似產品

商品屬性 屬性值 選擇屬性
TDK
產品類型: 鋁質電解電容器 - 嵌入式
RoHS:  
330 uF
450 VDC
35 mm (1.378 in)
40 mm (1.575 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
10000 Hour
20 %
2.47 A
290 mOhms
- 40 C
+ 85 C
2 Pin
B43540
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: HU
損耗因數DF: 0.2
產品類型: Electrolytic Capacitors
原廠包裝數量: 120
子類別: Capacitors
終端類型: Snap In
試驗頻率: 100 Hz
類型: Long Life Capacitors
零件號別名: B43540B5337M
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

DC Link Capacitors

EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.