B43254G2477M000

EPCOS / TDK
871-B43254G2477M000
B43254G2477M000

製造商:

說明:
鋁質電解電容器 - 嵌入式 250VDC 470uF 20% Long Life

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 47

庫存:
47 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.05 HK$51.05
HK$35.84 HK$358.40
HK$30.83 HK$1,541.50
HK$27.04 HK$2,163.20
HK$26.30 HK$14,728.00
HK$22.52 HK$45,040.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 鋁質電解電容器 - 嵌入式
RoHS:  
470 uF
250 VDC
30 mm (1.181 in)
30 mm (1.181 in)
10 mm (0.394 in)
Long Life Aluminum Electrolytic Capacitors
3000 Hour
20 %
1.53 A
- 40 C
+ 105 C
2 Pin
B43254
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Electrolytic Capacitors
原廠包裝數量: 80
子類別: Capacitors
終端類型: Snap In
試驗頻率: 120 Hz
類型: Aluminum Electrolytic Capacitors Snap-in Capacitors
零件號別名: B43254G2477M
每件重量: 23.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

B43255 Aluminum Electrolytic Snap-in Capacitors

EPCOS B43255 Aluminum Electrolytic Snap-in Capacitors are composed of fully insulated aluminum cases with safety vents, snap-in solder pins to secure to the PC-board, and a minus pole marking on the insulating sleeve. Load lives in the EPCOS Snap-in Capacitor family vary from 2000h at +85°C to 3000h at +105°C. Applications include switch-mode and professional power supplies in industrial and entertainment electronics.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.