B41799A7948Q001

EPCOS / TDK
871-B41799A7948Q001
B41799A7948Q001

製造商:

說明:
鋁質電解電容器 - 軸向插件式 35V, 9400uF (Q), d21x49

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 235

庫存:
235 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$120.92 HK$120.92
HK$88.86 HK$888.60
HK$75.62 HK$3,781.00
HK$68.06 HK$6,806.00
HK$67.98 HK$35,893.44

商品屬性 屬性值 選擇屬性
TDK
產品類型: 鋁質電解電容器 - 軸向插件式
RoHS:  
9400 uF
35 VDC
21 mm (0.827 in)
49 mm (1.929 in)
4000 Hour
Electrolytic Capacitors
- 10 %, + 30 %
14.4 A
28 mOhms
B41799
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: BR
泄漏電流: 2 mA
產品類型: Electrolytic Capacitors
原廠包裝數量: 264
子類別: Capacitors
終端類型: Soldering Star
零件號別名: B41799A7948Q 1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
KRHTS:
8532220000
TARIC:
8532220000
ECCN:
EAR99

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.

B41799鋁電解電容器

EPCOS / TDK B41799 Aluminum Electrolytic Capacitors are axial-leaded capacitors with an ultra-compact design of up to 140°C. These capacitors offer low ESR at high frequency and high ripple current capability. The B41799 aluminum electrolytic capacitors feature an 1800µF to 13000µF capacitor range and a 25V to 35V voltage range with a useful life of 4000h at up to 120°C. These capacitors are constructed with charge/discharge-proof polarity in an aluminum case without a sleeve and a negative pole connected to the case. The B41799 aluminum electrolytic capacitors are RoHS-compliant and ideal for automotive electronics.