B41689A5198Q1

EPCOS / TDK
871-B41689A5198Q1
B41689A5198Q1

製造商:

說明:
鋁質電解電容器 - 軸向插件式 25VDC 1900uF 30% Hi Ripple Current

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 3080   多個: 280
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$28.85 HK$88,858.00

類似產品

商品屬性 屬性值 選擇屬性
TDK
產品類型: 鋁質電解電容器 - 軸向插件式
RoHS:  
25 VDC
B41689
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: BR
產品類型: Electrolytic Capacitors
資格: AEC-Q200
原廠包裝數量: 140
子類別: Capacitors
終端類型: Axial
零件號別名: B41689A5198Q 1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.

B41689 & B41789 High Ripple Current Aluminum Caps

EPCOS / TDK B41689 and B41789 High Ripple Current Aluminum Caps offer a 25VDC to 63VDC voltage range, 4500µF maximum rated capacitance, and an AEC-Q200 reference standard. These capacitors feature high vibration stability of up to 60g and a SIKOREL design that enables storage for up to 15 years at a temperature of up to +35°C. The construction consists of an aluminum case with a PET-insulated sleeve and a negative pole connected to the case. EPCOS / TDK B41689 and B41789 High Ripple Current Aluminum Caps are ideal for automotive electronics.