B32924B4824K000

EPCOS / TDK
871-B32924B4824K000
B32924B4824K000

製造商:

說明:
安全電容器 FILM CAP X2 High Humidity(85/85/330) MKP 0.82 F 10% 350Vac LS 27.5mm

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

類似產品

商品屬性 屬性值 選擇屬性
TDK
產品類型: 安全電容器
RoHS:  
0.82 uF
350 VAC
Radial
27.5 mm (1.083 in)
650 VDC
31.5 mm
13.5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
23 mm
B32924_4
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.8 mm
產品類型: Safety Capacitors
子類別: Capacitors
類型: EMI Suppression Capacitors (MKP)
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000090
CAHTS:
8532250000
JPHTS:
8532250005
BRHTS:
85322590
ECCN:
EAR99

MKP Industrial-Grade X2 350VAC Capacitors

EPCOS / TDK Metallized Polypropylene (MKP) Industrial-Grade X2 350VAC Capacitors offer a higher rated voltage than conventional X2 305VAC capacitors. The increased rated voltage of 350VAC makes these capacitors ideal for applications such as X2 class for interference suppression, severe ambient conditions, across the line, and E-meters, in-series with mains. EPCOS / TDK MKP Industrial-Grade X2 350VAC Capacitors feature internal series construction, good self-healing properties, high current handling, AEC-Q200D compliance, and RoHS compatibility. The series has a 110°C maximum operating temperature and provides stable capacitance in severe ambient conditions (85°C, 85% RH, 330VAC, 1000h).